Drum Core Power Inductors - SMD

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 10uH 20% 7.8A 25mOhm 450In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 10 uH 20 % 25 mOhms 8.4 A - 40 C + 125 C 17 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1000uH 20% 0.85A 1820mOhm 1,292In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 1 mH 20 % 1.82 Ohms 900 mA - 40 C + 125 C 1.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150uH 20% 2.15A 280mOhm 732In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 150 uH 20 % 280 mOhms 2.15 A - 40 C + 125 C 4.1 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18uH 20% 6.6A 39mOhm 442In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 18 uH 20 % 39 mOhms 6.9 A - 40 C + 125 C 12 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 6.3A 43mOhm 396In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 22 uH 20 % 43 mOhms 5.8 A - 40 C + 125 C 11 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 270uH 20% 1.6A 560mOhm 482In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 270 uH 20 % 560 mOhms 1.6 A - 40 C + 125 C 3.1 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330uH 20% 1.5A 640mOhm 384In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 330 uH 20 % 640 mOhms 1.45 A - 40 C + 125 C 2.9 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 390uH 20% 1.4A 700mOhm 484In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 390 uH 20 % 700 mOhms 1.4 A - 40 C + 125 C 27 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470uH 20% 1.25A 980mOhm 799In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 470 uH 20 % 980 mOhms 1.3 A - 40 C + 125 C 2.2 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 30% 10.1A 16mOhm 499In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 4.7 uH 30 % 16 mOhms 13 A - 40 C + 125 C 30 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56uH 20% 3.6A 110mOhm 387In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 56 uH 20 % 110 mOhms 3.6 A - 40 C + 125 C 7 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 560uH 20% 1.1A 1070mOhm 500In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 560 uH 20 % 1.07 Ohms 1.12 A - 40 C + 125 C 2 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.1uH 30% 9.6A 18mOhm 490In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 6.1 uH 30 % 18 mOhms 11 A - 40 C + 125 C 24 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 30% 8.7A 23mOhm 454In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 6.8 uH 30 % 23 mOhms 10 A - 40 C + 125 C 21 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 82uH 20% 2.95A 160mOhm 463In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 82 uH 20 % 160 mOhms 2.86 A - 40 C + 125 C 5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 2A 38 MOHM SMD 32In Stock
2,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 10 uH 20 % 2 A 38 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 2.9A 48 MOHM SMD 190In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 8.2 uH 20 % 2.9 A 48 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100uH 20% 2.6A 220mOhm 186In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 100 uH 20 % 220 mOhms 2.7 A - 40 C + 125 C 4.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 120uH 20% 2.4A 250mOhm 56In Stock
1,000Expected 29/07/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 120 uH 20 % 250 mOhms 2.6 A - 40 C + 125 C 4.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15uH 20% 7.1A 27mOhm 366In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 15 uH 20 % 27 mOhms 6.8 A - 40 C + 125 C 13 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 180uH 20% 1.9A 350mOhm 362In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 180 uH 20 % 350 mOhms 2.05 A - 40 C + 125 C 4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220uH 20% 1.75A 390mOhm 356In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 220 uH 20 % 390 mOhms 1.9 A - 40 C + 125 C 3.4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27uH 20% 5.7A 46mOhm 363In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 27 uH 20 % 46 mOhms 5.4 A - 40 C + 125 C 10 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 33uH 20% 5.1A 65mOhm 273In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 33 uH 20 % 65 mOhms 4.8 A - 40 C + 125 C 9.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 39uH 20% 4.5A 73mOhm 238In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 39 uH 20 % 73 mOhms 4.4 A - 40 C + 125 C 85 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel