20 A Resettable Fuses - PPTC

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V 3,188In Stock
Min.: 1
Mult.: 1
: 4,000

MF-LSMF PCB Mount SMD/SMT 350 mA 72 V 700 mA 20 A 2.6 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V 3,054In Stock
Min.: 1
Mult.: 1
: 4,000

MF-LSMF PCB Mount SMD/SMT 500 mA 72 V 1 A 20 A 1.5 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V 3,199In Stock
Min.: 1
Mult.: 1
: 4,000

MF-LSMF PCB Mount SMD/SMT 750 mA 72 V 1.5 A 20 A 1 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 1,970In Stock
Min.: 1
Mult.: 1
: 1,000

PPTC2920E5 SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 1,929In Stock
Min.: 1
Mult.: 1
: 1,000

PPTC1812E6 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4734 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 12,725In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 8,860In Stock
Min.: 1
Mult.: 1
: 3,000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10,126In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 55,547In Stock
Min.: 1
Mult.: 1
: 6,000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 4,457In Stock
Min.: 1
Mult.: 1
: 1,500

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3,133In Stock
Min.: 1
Mult.: 1
: 2,000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .3A 60V 20A Imax 3,539In Stock
4,000Expected 15/07/2026
Min.: 1
Mult.: 1
: 4,000

midSMD SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.3 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.16A, 30V 36In Stock
Min.: 1
Mult.: 1
: 4,000

PTSAHT1206 PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD 11,075In Stock
Min.: 1
Mult.: 1
: 2,000

AHS SMD/SMT SMD/SMT 1.2 A 33 VDC 2.3 A 20 A 150 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD 13,045In Stock
Min.: 1
Mult.: 1
: 1,500

AHS SMD/SMT SMD/SMT 3 A 24 VDC 6 A 20 A 15 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5160-000 1210 0.1A 30VDC 0.8W 1Ohm 3,833In Stock
Min.: 1
Mult.: 1
: 4,000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 20 A 1 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5161-000 1210 0.16A 30VDC 0.8W 0.7Ohm 3,434In Stock
Min.: 1
Mult.: 1
: 4,000

microASMD SMD/SMT SMD/SMT 160 mA 30 VDC 480 mA 20 A 700 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3,509In Stock
Min.: 1
Mult.: 1
: 4,000

microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 4,346In Stock
Min.: 1
Mult.: 1
: 3,000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9,811In Stock
Min.: 1
Mult.: 1
: 4,000

microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V 3,336In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT PCB Mount SMD/SMT 100 mA 36 V 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V 2,645In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT PCB Mount SMD/SMT 160 mA 36 V 800 mA 20 A 6 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.20A/36V 1,622In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT PCB Mount SMD/SMT 200 mA 36 V 1 A 20 A 5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V 1,945In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT PCB Mount SMD/SMT 750 mA 24 V 2.25 A 20 A 680 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V 2,675In Stock
Min.: 1
Mult.: 1
: 3,000

MF-USHT PCB Mount SMD/SMT 1.1 A 16 V 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel