031-6055

Amphenol RF
523-31-6055
031-6055

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI BNC R/A PC JACK 75ohm Ni PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.38 $14.38
$12.21 $122.10
$11.45 $286.25
$10.90 $545.00
$10.38 $1,038.00
$9.73 $2,432.50
$9.27 $4,635.00
$8.83 $8,830.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
Mini-BNC
Jack (Socket)
75 Ohms
4 GHz
Solder Pin
Right Angle
Standard
Bulkhead - Rear Mount
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 400 V
Part # Aliases: 31-6055 MNB6252A1-001-NT30G-75
Unit Weight: 6.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-BNC Connectors

Amphenol RF Mini-BNC Connectors are designed for telecommunication and broadband applications for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNC connectors for 75Ω systems. This allows 40% more interconnects in the same area. The Mini BNC series provides a positive locking bayonet system that offers a key advantage over a threaded alternative with quick connect/disconnect and a positive mechanism that can be felt when mated. These connectors are an ideal drop-in replacement for most high-density applications using SMB or SMZ jacks.