0ACA-9250-TE

Bel Fuse
530-0ACA-9250-TE
0ACA-9250-TE

Mfr.:

Description:
Surface Mount Fuses SMD 2410 Fuse Slow Blow 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$1.13 $11.30
$0.935 $46.75
$0.863 $86.30
$0.776 $194.00
$0.715 $357.50
Full Reel (Order in multiples of 1000)
$0.633 $633.00
$0.57 $1,140.00
$0.544 $2,720.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0ACA
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
25 A
72 VDC
500 A at 72 VDC
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
1.7 mOhms
Brand: Bel Fuse
Height: 2.57 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 2.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ACA Series Surface Mount Fuses

Bel Fuse 0ACA Series Surface Mount Fuses offer internal reliability and are applicable for low-duty applications. This power battery packs protection series feature a surface-mount design to save space. These fuses include a ceramic square body with a silver-plated end cap. The 0ACA series surface mount fuses are fully compatible with lead-free solder and high-temperature profiles associated with a lead-free assembly. These fuses are operated and stored at the -55°C to 125°C temperature range. Typical applications include E-bike, E-robot sweeper, E-motor, and power tools.