1.15.213.054/0000

RAFI
611-1152130540000
1.15.213.054/0000

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches LUMOTAST 16 E-Stop active/inactive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.02 $830.20
$80.99 $1,619.80
$75.82 $7,582.00
500 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Illuminated
LED
DPDT
OFF - (ON)
6 A
35 VAC
35 VDC
250 W
SMD/SMT
Quick Connect
16.2 mm
IP65
Actuator: Round
Actuator Style: Round
Brand: RAFI
Color: Yellow
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Handle Width: 30 mm
Height: 22.6 mm
Life: 30000 Cycle
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: LUMOTAST 16
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: LUMOTAST
Width: 30 mm
Part # Aliases: 1.15213.0540000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090

Lumotast Active/Inactive E-Stop Switches

RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches are compact and have high-quality gold/silver contacts. The emergency stop active/inactive switches can be used for handheld control devices with cable or wireless connection to a fixed unit. If the translucent emergency stop mushroom is illuminated in red, the emergency stop function is “active”, increasing operational safety. The hard-wired emergency stop on the machine or system is not affected by this. RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches meet applicable safety standards. The threaded ring on the LUMOTAST Emergency Stop Pushbutton Switch enables the assembly of elements in a 16.2mm or 22.3mm mounting hole, and the tactile switches offer crisp feedback. RAFI Lumotast Active/Inactive E-Stop Switches can be labeled to suit any application by manufacturers or customers.

LUMOTAST 16 Emergency Stop Pushbuttons

RAFI LUMOTAST 16 Emergency Stop Pushbuttons use gold/silver contacts in a variety of contact arrangements.  These pushbuttons offer up to 30,000 pushes per lifecycle and can operate in temperatures ranging from -25°C to +70°C. Their conical mushroom shape delivers a large surface area while maintaining a compact design. RAFI LUMOTAST 16 fits a 16.2mm mounting hole and works for many applications including industrial, security, machinery, transportation, and control systems. A model with light-up arrows is available for designs that require it. 

Emergency Stop Switches

RAFI Emergency Stop Switches quickly and reliably switch machines and systems to a safe state in an emergency. RAFI Emergency Stop Switches offer a versatile range of options: small or large, round or square, reset by pulling or turning, rugged or elegant. RAFI offers a wide variety of emergency stop switches to meet designers' application needs.