1094764

Phoenix Contact
651-1094764
1094764

Mfr.:

Description:
Industrial Relays PLC-RPT- 5DC/1/SSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.70 $43.70

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail Mount
Relay Modules
General Purpose Relay
Screw
1 Form A (SPST-NO)
6 A
Screw
Non-Latching
5 VDC
5 kOhms
1 mA
250 VAC, 250 VDC
Silver Tin Oxide (AgSnO2)
IP20, IP54
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Sensitive Signal Indication (SSI) Relays

Phoenix Contact Sensitive Signal Indication (SSI) Relays are part of the PLC-INTERFACE relay family that houses an internal amplifier circuit and an auxiliary supply. This ensures reliable switching coil actuation even with weak input signals. The SSI relays can be used for 5V, 12V, and 24V DC input signals with less than 1mA control current. The narrow 6.2mm design of these relays allows for space-saving on the DIN rail and the relays are available in screw or push-in connection technology.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.