1206Y2K00102KST

Knowles Syfer
843-1206Y2K00102KST
1206Y2K00102KST

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,413

Stock:
4,413 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.90 $0.90
$0.446 $4.46
$0.406 $40.60
$0.339 $169.50
$0.318 $318.00
Full Reel (Order in multiples of 2500)
$0.317 $792.50
$0.296 $1,480.00
$0.25 $2,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
2 kVDC
X7R
10 %
1206
3216
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.1 mm (0.043 in)
Ceramic Capacitors
AEC-Q200
X2Y IPC - E03
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Class: Class 2
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: FlexiCap
Type: Automotive
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

AEC-Q200 FlexiCap™ MLCCs

Syfer / Knowles AEC-Q200 FlexiCap™ MLCCs are suitable for harsh automotive environments. These FlexiCap MLCCs range up to a 1kV voltage rating for the requirements of modern automotive applications. The AEC-Q200 MLCCs ranges include standard MLCCs, StackiCap™ MLCCs, open mode, and tandem capacitors, and 3-terminal EMI components. These MLCCs operate at temperatures ranging from -55°C to 125°C. The AEC-Q200 FlexiCap MLCCs feature high reliability, flexible termination, and protection from short circuit failures. Typical applications include DC/DC converters, battery management, PTC heater controllers, DC/AC converters, automotive manufacturers, EVs, and HEV.