1414233

Phoenix Contact
651-1414233
1414233

Mfr.:

Description:
Circular Metric Connectors SACC-BP-F-M12/ VAR-2,4/3,2-9TIP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.77 $5.77

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M12
Solder
IP67
Accessory Type: Plug Screw, PCB
Body Style: Straight
Brand: Phoenix Contact
Contact Plating: Nickel
Description/Function: Black
Gender: Female
Housing Material: Polyamide (PA)
Mounting Type: Rear Mount
Product: Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 10.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Tolerance-balancing M12 Housing Screw Connections

Phoenix Contact Tolerance-balancing M12 housing for THR contact carriers compensates process-related production tolerances for two-piece device ports. Phoenix Contact Tolerance-balancing M12 housing is a unique, floating snap-together assembly, installed in the enclosure, providing the compensation preventing force being applied to the solder joints. Optional colored shell sleeves are also available for color coding port connections. 

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.