1414PHM6

Hammond Manufacturing
546-1414PHM6
1414PHM6

Mfr.:

Description:
Junction Boxes NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 112 x 12 x 6"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$157.51 $157.51
$146.64 $733.20
$141.06 $1,410.60

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Hinged Cover
Steel
Gray
6 in
12 in
1.167 ft
IP54
12, 13
UL508A
1414 PH
Brand: Hammond Manufacturing
Depth: 6 in
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 8.618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

1414 Industrial Automation Control Panels

Hammond Manufacturing 1414 Industrial Automation Control Panels provide protection where equipment may be hosed down or wet and where corrosion is a problem. These control panels feature smooth and continuously welded seams without knockouts, cutouts, or holes. A bonding stud is provided on the door and a grounding stud is provided in the enclosure. The 1414 industrial automation control panels have a removable inner panel that is finished in white powder coating. These control panels comply with NEMA Type 4, 4X, 12, and 13 and IEC60529. The 1414 industrial automation control panels comply with UL508A standards. These control panels are ideal for use as instrument enclosures, electric, hydraulic or pneumatic control housings, and electrical junction boxes or terminal wiring enclosures.