1513273-1

TE Connectivity
571-1513273-1
1513273-1

Mfr.:

Description:
Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,959

Stock:
4,959 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4959 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.19 $3.19
$2.22 $22.20
$1.82 $182.00
$1.78 $356.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
824 MHz
2.4 GHz
Cellular (NBIoT, LTE), GSM, DCS, PCS
PCB Trace
2 dBi
50 Ohms
3:1
10 W
2 Band
PCB Mount
Through Hole
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
Cellular Application
35.56 mm
15.11 mm
1.57 mm
Brand: TE Connectivity
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.