157121S12800

Wurth Elektronik
710-157121S12800
157121S12800

Mfr.:

Description:
LED Displays & Accessories WL-S7DS Com Anode 38mcd 2V Super Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.27 $2.27
$2.03 $101.50
$1.88 $188.00
$1.74 $435.00
Full Reel (Order in multiples of 900)
$1.41 $1,269.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: LED Displays & Accessories
RoHS:  
REACH - SVHC:
LED Displays
7 Segment
1 Digit
10 mm
9.8 mm x 15 mm x 3.75 mm
Red
635 nm
Common Anode
20 mcd, 38 mcd
20 mA
2 V
+ 85 C
- 35 C
SMD/SMT
WL-S7DS
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 900
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 6.2 mm x 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
8531200040
ECCN:
EAR99

WL-S7DS/WL-T7DS Display LEDs

Würth Elektronik WL-S7DS/WL-T7DS 7 Segment Display LEDs feature a mono-color display with single digit and grey surfaces. These LEDs are suitable for up to 100mA high peak currents and offer low power consumption. The WL-S7DS/WL-T7DS LEDs operate at 52mW power dissipation (PDiSS), 20mA continuous forward current (IF), and 5V reverse voltage (VREV). These LEDs are used in applications such as audio/measure equipment, instrument panels, digital readout display, and control units.