15CH-A-02

Adam Tech
737-15CH-A-02
15CH-A-02

Mfr.:

Description:
Headers & Wire Housings CONN RCPT HSG 2POS 1.50MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.049 $0.49
$0.044 $1.10
$0.042 $4.20
$0.037 $9.25
$0.035 $35.00
$0.032 $96.00
$0.03 $300.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
15CH
- 25 C
+ 85 C
Bulk
Brand: Adam Tech
Current Rating: 1 A
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Wire-to-Board Connectors & Systems

Adam Tech Wire-to-Board Connectors and Systems are available in 0.031", 0.039", 0.047", 0.049", 0.059", 0.079", and 0.098" pitches. These miniature disconnecting devices provide a lightweight, fine-pitched, polarized, high-reliability connection system. The multiple pitch headers and housings are a matched set of crimp wire housings and PCB-mounted shrouded headers available in straight, right angle, or SMT orientation. These devices feature a 100VAC maximum operating voltage, 0.5A to 3A maximum current rating, 1000MΩ minimum insulation resistance, and 800VAC dielectric withstanding voltage for 1 minute.

FEATURED PRODUCTS
ADAM TECH