1608100

Phoenix Contact
651-1608100
1608100

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45-MNNA CAT5 PUSH-PULL IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Industrial
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 5e
Cable Mount
Straight
IDC
IP65, IP67
1.75 A
72 VDC
- 40 C
+ 70 C
Silver
User Selectable
Application: 10/100/1000 Base-T
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 4
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-PPC-C1-RJ45-MNNA-PG9-4Q5 VSPPCC1RJ45MNNAPG94Q5
Unit Weight: 67.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 Plug Connectors

Phoenix Contact Push/Pull RJ45 Plug-In Connectors with QUICKON fast connection technology provide quick and efficient connections capable of data rates of up to 10Gbps. These connectors offer IP65/IP67 protection and meet CAT5 (IEC 11801:2002) specifications, making them ideal for industrial applications. Phoenix Contact Push/Pull RJ45 Plug-In Connectors feature four positions and a 26AWG to 22AWG connection cross-section.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.85 $51.85