1661619

Phoenix Contact
651-1661619
1661619

Mfr.:

Description:
EV Charging Cables CHARX ENAC-1AC80-25FAS00BUT

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 04/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$211.60 $211.60
$197.12 $1,971.20

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
AC Level 2
25 ft
80 A
250 V
3 Position
Thermoplastic Elastomer (TPE)
Black
- 30 C
+ 50 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product: AC Charging Cable
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99

NACS AC Charging Cables

Phoenix Contact NACS AC Charging Cables offer power ratings of 50A and 80A, with temperature sensors in the cables to monitor the charging process. These cables are connected to an electric vehicle from a charging station to deliver power to the battery of an EV. The NACS AC Charging Cables feature temperature measurement of contact pins to prevent overheating and an ergonomic gripping zone, ensuring easy and comfortable handling. These North American Charging Standard (NACS) cables are in conformance with UL 2251, SAE J3400, and IATF 16949, ensuring high quality, safety, and compatibility. These charging cables provide an IP67 protection rating when plugged in and IP2XB touch protection with molded caps for maximum electrical safety. Typical applications include Level 2 public EV charging stations and home chargers in garages or parking areas.