17-400390

Amphenol CONEC
706-17-400390
17-400390

Mfr.:

Description:
Standard Circular Connector Protect Cap-Plg-2/3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
50
Expected 04/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$4.24 $42.40
$4.06 $101.50
$3.79 $189.50
$3.71 $371.00
$3.54 $885.00
$3.51 $1,755.00
$3.27 $3,270.00
$3.20 $8,000.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cover (Protection)
IP67
17
Brand: Amphenol CONEC
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Standard Circular Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Unit Weight: 12.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Protective Cap for use with 651-17-400143 & 651-17-400183.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-06

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IP67 Power Bayonet Connectors

CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.