1812DPS-102MLC

Coilcraft
994-1812DPS-102MLC
1812DPS-102MLC

Mfr.:

Description:
Coupled Inductors 1812 1uH Shld 20% 2400mA 200mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$1.66 $996.00
$1.60 $1,920.00
$1.55 $3,720.00
$1.42 $6,816.00

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
1812DPS
1 uH
20 %
2.4 A
200 mOhms
5.87 mm
4.98 mm
2.72 mm
- 40 C
+ 85 C
Reel
Brand: Coilcraft
Core Material: Ferrite
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

1812DPS Coupled Inductors

Coilcraft 1812DPS Coupled Inductors are optimized for xDSL filtering applications and can be used as common mode chokes, 1:1 transformers, or in SEPIC applications. These inductors feature a ferrite core, as well as inductances from 1.0μH to 47μH. Coilcraft 1812DPS coupled inductors feature IRMS currents ranging from 390mA to 2100mA, and are suitable for xDSL filtering applications.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).