1969186-2

TE Connectivity
571-1969186-2
1969186-2

Mfr.:

Description:
Terminals .312 RECEPT HOUSING NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,665

Stock:
2,665 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.281 $2.81
$0.25 $6.25
$0.238 $23.80
$0.201 $50.25
$0.178 $178.00
$0.168 $420.00
$0.164 $820.00
$0.158 $1,580.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Housing
Female
Insulated
Natural
Brand: TE Connectivity
Insulation Material: Nylon
Length: 26.29 mm
Material: Nylon
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 11.18 mm
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

.312 FASTON Receptacle Connectors

TE Connectivity's .312 FASTON Receptacle Connectors are ergonomically friendly with a thumbprint design to provide comfortable, contoured pushing surfaces for mating. Configured and color-coded, operators can recognize the proper position and orientation for loading and mating. TE's .312 series will mate with .312 series quick connect tabs in a variety of commercial and industrial components. TE 312 Series FASTON Receptacle Connectors feature a protected internal terminal locking feature to provide secure retention and includes an anti-reverse component to reduce the potential for improper terminal assembly.