1986484-6

TE Connectivity
571-1986484-6
1986484-6

Mfr.:

Description:
Pluggable Terminal Blocks Plug, 5.08mm, Gn, Ss & WE same side, 6p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.49 $3,294.00
$5.03 $6,036.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
6 Position
5.08 mm
Screw
16 A
300 VAC
24 AWG
14 AWG
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 30 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Wire Orientation: Side
Unit Weight: 19.482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Front-Style Terminal Block Plugs

TE Connectivity's (TE) Front-Style Terminal Block Plugs feature a wire entry cavity and an activating screw head on the same plane that is parallel to the plug-in direction. These 300V 16A plugs offer a 5.0mm and 5.08mm centerline spacing and mate to industry-standard vertical and right-angle headers. They accept a wide range of wire gauges. Applications for TE Connectivity's Front-Style Terminal Block Plugs include industrial controls, HVAC controls, communications equipment, field wiring for either power or I/O connections, and stacked (side-by-side) pluggable terminal block connections.