1SNG601035R0000

TE Connectivity
571-1SNG601035R0000
1SNG601035R0000

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips EP-SG-M16-GR-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,960

Stock:
1,960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.455 $4.55
$0.427 $10.68
$0.406 $20.30
$0.387 $38.70
$0.363 $90.75
$0.345 $172.50
$0.329 $329.00
$0.28 $700.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Standard Cable Gland
Gray
Polyamide (PA)
M16 x 1.5
4 mm to 8 mm
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Cable Glands & Accessories

TE Connectivity's / Entrelec Plastic Cable Glands and Accessories provide excellent strain relief for cables and high ingress protection for electrical enclosures. The IP68 and IP66 ratings offer protection against dirt, dust, sand, water, projections and other liquids. These cable glands are available in multiple mounting options with three types of thread specifications, including metric, PG and NPT. Locknuts are included with the majority of standard glands. The cable glands feature EMC and railway metal variants that are fitted with contact springs. These contact springs enlarge contact with the cable shield, ensuring long-lasting contact quality and vibration-proof connection. Typical applications include electrical cabinets, machine tools, elevators, motors, manufacturing, biotechnology and chemical industries.