203-0002-01

SchmartBoard
872-203-0002-01
203-0002-01

Mfr.:

Description:
PCBs & Breadboards 4Pk SchmartPatch for 1008/1206/CASEA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.75 $17.75

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: PCBs & Breadboards
RoHS:  
Adapter Boards
Surface Mount
4 pack of SchmartPatch for 1008, 1206, Case A and SOD80
18 mm
5.08 mm
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99

SchmartPatch

Schmartboard's SchmartPatch allows users to add components to or replace components on any substrate, such as a PCB (Printed Circuit Board). This SchmartPatch board allows users to cut off a pad, stick it onto the surface (with the adhesive already on the back of the SchmartPatch), and then solder a component onto the SchmartPatch. There are also pads to solder jumper wires to make the electrical connection. These boards have 4 to 10 pads that can be cut off as needed.