2085945-5

TE Connectivity / AMP
571-2085945-5
2085945-5

Mfr.:

Description:
I/O Connectors QSFP+ Assy, 2x1 Gskt 2LP-Outr, Stacked

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 144   Multiples: 144
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.97 $4,603.68
576 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Connectors
Female
120 V
Gold
Press Fit
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 24
Subcategory: I/O Connectors
Type: QSFP+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Stacked QSFP+ Connectors and Cage Assemblies

TE Connectivity Stacked QSFP+ Connectors and Cage Assemblies increase port density in panels and provide industry-leading EMI suppression. The signal integrity of these stacked cage assemblies exceeds competing products by up to 8dB at 5GHz (10Gbps bandwidth). The cage assemblies support InfiniBand, 40G Ethernet, and SAS applications. Stacked QSFP+ Connectors and Cage Assemblies are designed for use is a variety of applications, including servers, switches, routers, and network interface cards (NICs).
Learn More