2118309-1

TE Connectivity
571-2118309-1
2118309-1

Mfr.:

Description:
Antennas 120MM 1.13 CBL WLAN DUAL BAND ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,067

Stock:
6,067 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.42 $3.42
$2.73 $27.30
$1.83 $91.50
$1.82 $182.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.875 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
3.7 dB
50 Ohms
2.0:1
2 Band
Adhesive Mount
Connector
U.FL
2.45 GHz, 5.5 GHz
Cellular Application
40 mm
8 mm
1 mm
120 mm RF1.13
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
TARIC:
8517699000
USHTS:
8517710000
ECCN:
EAR99

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.