2129261-1

TE Connectivity
571-2129261-1
2129261-1

Mfr.:

Description:
I/O Connectors 40P PLUG, CRADLE MNT CHAMP DOCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Docking Connectors
Male
40 Position
0.6 mm
Gold
Through Hole
Solder
Vertical
- 40 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Housing Material: Thermoplastic (TP)
Product Type: I/O Connectors
Factory Pack Quantity: 300
Subcategory: I/O Connectors
Unit Weight: 1.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.6mm CL High-Speed CHAMP Docking Connectors

TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are designed for high-density, low-profile shield applications with two rows of contact on 0.6mm centerlines. Features include contacts on the 0.6mm centerline to save 30% linear board space and a 3.8mm low profile housing, resulting in a 25% smaller connector height compared to existing 0.8mm centerline docking connectors. In high-frequency signals, these connectors provide higher reliability and performance than existing 0.5mm pitch docking connectors. TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are compliant with industry transmission standards, including USB 3.0, DisplayPort, and HDMI for high definition differential signaling protocols. These connectors are well-suited for applications such as tablet PCs, laptop PCs, smartphones, mobile internet devices, and handheld devices.

In Stock: 187

Stock:
187
Can Dispatch Immediately
On Order:
900
Expected 21/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.85 $8.85
$7.53 $75.30
$7.05 $176.25
$6.72 $336.00
$6.40 $640.00
Full Reel (Order in multiples of 300)
$5.92 $1,776.00
$5.74 $3,444.00