1022YH

Xenarc
215-1022YH
1022YH

Mfr.:

Description:
Display Modules 10.1 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
54 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$531.25 $531.25

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
RoHS:  
LCD Displays
Non-Touch
10.1 in
1024 x 600
Backlight Type: LED
Brand: Xenarc
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 265 mm x 186 mm x 33.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1.497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8528520000
ECCN:
EAR99

1020/1022 Series 10.1" LCD Monitors

Xenarc Technologies 1020/1022 Series 10.1" LCD Monitors are industrial-grade models that incorporate LED backlight technology. Solid capacitors are used in place of electrolytic capacitors though out the 1020/1022 Series Monitors to further improve the stability and durability, especially in extreme temperature conditions.