2176439-6

TE Connectivity / Holsworthy
279-2176439-6
2176439-6

Mfr.:

Description:
Resistor Kits 3521 2W 1% 1R0-1M0 LAB-KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$373.46 $373.46
$373.16 $3,731.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Resistor Kits
RoHS:  
Thick Film Resistor SMD Kits
SMD/SMT
2512 (3216 metric)
1 Ohms to 1 MOhms
2 W
1 %
- 55 C
+ 155 C
250 V
Brand: TE Connectivity / Holsworthy
Number of Pieces per Value: 100
Number of Values: 121
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 12100
Type: General Purpose Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Lab Kits for High-Power Thick Film Resistors

TE Connectivity's (TE) SMD Lab Kits for high-power thick film SMD resistors feature a 1% to 5% tolerance range and come in 0402, 0603, 0805, 1206 and 2515 sizes. The CRGH series offers a high power-to-size ratio, making them ideally suited for industrial and general-purpose use. The 3521 and 3522 series are AEC-Q200 qualified and suitable for automatic placement in volume, including high-frequency operations. TE SMD Lab Kits are ideal for industrial, design houses and high-frequency operation applications.