2200315

Phoenix Contact
651-2200315
2200315

Mfr.:

Description:
Fixed Terminal Blocks FKDSO 2,5/ 2-L KMGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
2
5 mm
Push-In
22 A
250 V
24 AWG
14 AWG
PCB Mount
Straight
Gray
FKDSO
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 14.85 mm
Insulator Material: Polyamide
Length: 18.8 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Snap In
Part # Aliases: FKDSO_2,5/_2-L_KMGY FKDSO252LKMGY
Unit Weight: 2.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FKDSO Spring-Cage PCB Terminal Blocks

Phoenix Contact specially developed the FKDSO Spring-Cage PCB Terminal Blocks as the first Push-In Technology PCB Terminal Blocks for the ME and ME MAX housings. The FKDSO layout is identical to the existing PCB layout for the standard MKDSO blocks, enabling FKDSO connectors to be easily integrated into the available widths of the ME and ME MAX range. FKDSO Terminal Blocks can be wired without tools for quick and easy connection and removal of conductors. The FKDSO Series features a 5.0mm pitch, 0.2 to 2.5mm2 connection cross-section, 10A current rating, and 300V voltage rating according to UL Use Group D. Available in 2-, 3-, and 4-position terminal block versions.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.03 $4.03