TFA300

Benewake
234-TFA300
TFA300

Mfr.:

Description:
Distance Sensor Modules - Enclosed Ultra-High-Frequency Lightweight UAV LiDAR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
Expected 27/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$349.00 $349.00

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: Benewake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 28.6 mm
Length: 48 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 270 m
Series: TFA300
Subcategory: Distance Sensors
Width: 37 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

TFA300 LiDAR Sensor Modules

Benewake TFA300 LiDAR Sensor Modules are mid-long range single-point LiDARs that feature a high frequency of up to 10,000Hz. These modules are available in two versions, including the ultra-light TFA300-L without housing and the TFA300 with IP67 protective housing. The TFA300 LiDAR sensors feature a compact and lightweight design, and offer dual communication support through both UART and CAN interfaces. The multiple built-in operating modes allow users to change the parameters and configuration to meet different applications.