2350310-1

TE Connectivity
571-2350310-1
2350310-1

Mfr.:

Description:
I/O Connectors MINI IO CONN Cat6A FI 4x2 AWG24/26 T I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.59 $34.59
$34.19 $341.90
1,008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Industrial Mini I/O Connectors
Male
8 Position
1.27 mm
Cable Mount
Wire
Straight
- 40 C
+ 105 C
Brand: TE Connectivity
Current Rating: 500 mA
Housing Material: Stainless Steel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Cat6A Industrial Mini I/O Connectors

TE Connectivity's (TE) Cat6A Industrial Mini I/O Field Installable Connectors are designed for use in Cat6A Ethernet connections where fast and flawless field installation is essential. These mini I/O components can be connected to the cable without special tools and accommodate eight-wire cables from 26AWG to 24AWG. The connectors are durable and only a quarter of the size of conventional RJ45 plugs, saving space on PCBs. During the contacting process, the connectors automatically cut off the wire at the optimal length for superior transmission performance. TE Cat6A Industrial Mini I/O Field Installable Connectors deliver a compact wire-to-wire and wire-to-board solution for reliable serial, bus, and Ethernet connections in industrial applications, including robotics, machinery, and more.