2501416-1

TE Connectivity / Linx Technologies
712-2501416-1
2501416-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Plug Str Crimp Belden 9913, LMR-400

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.94 $9.94
$8.44 $84.40
$7.91 $197.75
$7.54 $377.00
$7.18 $718.00
$7.05 $1,762.50
$6.92 $6,920.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Plug (Pin)
75 Ohms
3 GHz
Crimp
Straight
Cable Mount / Free Hanging
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Frequency: 3 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Between Series & In Series RF Coaxial Adapters

TE Connectivity / Linx Technologies Between Series and In Series RF Coaxial Adapters convert between connector styles while maintaining a controlled impedance. TE Connectivity / Linx Technologies SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.