2730750000

Weidmuller
470-2730750000
2730750000

Mfr.:

Description:
Industrial Surge Protectors AC II US 4 R 400/50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$387.20 $387.20
$346.79 $1,733.95
$309.76 $3,097.60
$309.43 $7,735.75
50 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Surge Protectors
RoHS:  
Surge Arrester
DIN Rail
Push-In
400 VAC
- 40 C
+ 85 C
68 mm
72 mm
104.5 mm
VPU
Brand: Weidmuller
Compliance: E354261
Flammability Rating: UL 94 V-0
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

Varitector PU (VPU) Surge Suppressors

Weidmuller Varitector PU (VPU) Surge Suppressors are proven surge protection devices that are available in variants with integrated fuses. This eliminates the need for an additional fuse before the SPD. The combined type II+III surge protection devices have one backup fuse per protective path and are used universally in power distribution systems. The application-oriented pluggable product configurations allow flexible use in different network types.