2864150

Phoenix Contact
651-2864150
2864150

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-SL-UIUI-NC 3 WAY ISOLATING AMP

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Isolation Amplifier
1 Channel
Current, Voltage
Current, Voltage
DIN Rail
19.2 VDC
30 VDC
Screw
Polybutylene Terephthalate (PBT)
MINI MCR
Brand: Phoenix Contact
Height: 93.1 mm
IP Rating: IP20
Length: 4.0 in
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-UI-UI-NC MINIMCRSLUIUINC
Unit Weight: 82.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$453.35 $453.35