2989556

Phoenix Contact
651-2989556
2989556

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH SMN 6TX/2FX SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$977.65 $977.65
$899.18 $8,991.80

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
6 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic, RS-232
18 V
32 V
0 C
+ 55 C
133 mm x 125 mm x 56 mm
Brand: Phoenix Contact
Description/Function: Smart Managed Narrow Switch (SMN)
Product Type: Managed Ethernet Switches
Series: FL SWITCH
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FL Managed Switches

Phoenix Contact FL Managed Switches ensure a fast and consistent flow of information. The smart managed narrow (SMN) switches feature six 10/100Mbps RJ45 ports and two 100Mbps multimode SC format fiber optic ports. The 7000 Series has six 10/100Mbps RJ45 ports and two 10/100/1000Mbps combo ports (RJ45/SFP) for EtherNet/IP™. Phoenix Contact FL Managed Switches offer maximum flexibility and smooth data traffic in automation applications.