2L9BBL

Renaissance
637-2L9BBL
2L9BBL

Mfr.:

Description:
Signal Conditioning Isolator, Drop-In 2L9BBL: 13.0 - 18.5 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renaissance
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Isolators
13 GHz to 18.5 GHz
13 GHz to 18.5 GHz
- 55 C
+ 90 C
Isolator, Drop-In
Bulk
Brand: Renaissance
Insertion Loss: 1 dB
Factory Pack Quantity: 1
Subcategory: Filters
Type: Drop-In Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drop-In Isolators

Renaissance Drop-In Isolators offer a 5.2GHz to 18.5GHz frequency range, a 1W to 50W power range, and a temperature tolerance of up to +90°C. The drop-in design of these isolators enables quick and easy integration into printed circuit boards (PCBs). Additional features include low insertion loss, compact size, and stability over a wide temperature range. Renaissance Drop-In Isolators are suitable for radar systems, satellite communication, military electronics, and wireless infrastructure.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$775.16 $775.16
$765.42 $7,654.20
25 Quote