3-144-646

Schurter
693-3-144-646
3-144-646

Mfr.:

Description:
AC Power Entry Modules Appliance Outlet, UL 15A/250VAC, Snap-in Mounting, Solder Terminals, IP30, 2 mm Panel Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.39 $2.39
$1.91 $19.10
$1.81 $90.50
$1.61 $402.50
$1.56 $780.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
10 A
250 VAC
Snap-In
Quick Connect
Brand: Schurter
Features: IEC Appliance Outlet F
Flammability Rating: UL 94 V-0
Height: 28 mm
Housing Material: Thermoplastic (TP)
Length: 35 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 2 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99

Green Line Inlet/Outlet Appliance Connectors

Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.