3.14.001.033/0000

RAFI
611-3.14001.0330000
3.14.001.033/0000

Mfr.:

Description:
Tactile Switches SWITCH RF19 1 LED Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.17 $9.17
$7.61 $76.10
$7.04 $176.00
$6.25 $625.00
$5.87 $1,467.50
$5.59 $2,795.00
$5.34 $5,340.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Tactile Switches
RoHS:  
Illuminated
Yellow
LED
Panel Mount
Straight
0.7 mm
Square
OFF - (ON)
2.9 N
100 mA
35 VDC
2 W
No
SPST
Solder Pin
White
19.05 mm
19.05 mm
9.7 mm
1000000 Cycle
Brand: RAFI
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 25
Subcategory: Switches
Travel: 0.5 mm
Part # Aliases: 3.14001.033/0000 3.14001.0330000
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

RAFI RF19 Short-Travel Keyswitches

C&K Switches RAFI RF19 Short-Travel Keyswitches feature a large actuation area, making them ideal for use in low-profile keyboards. When designing low-profile keyboards with a grid of >= 23mm, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs. It is recommended that area embossing is used over the keys for the overlay.