N2843A

Keysight
372-N2843A
N2843A

Mfr.:

Description:
Test Probes Passive probe - 500 MHz 10:1

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
42
Expected 24/02/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$374.69 $374.69

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
RoHS:  
Passive Probe
Passive Probe
500 MHz
300 V
Brand: Keysight
Product: Passive Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: InfiniiVision
Unit Weight: 125.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Passive Test Probes

Keysight Technologies Passive Test Probes utilize a sharp probe tip that is spring-loaded to prevent the probe from slipping off the device being tested. The passive test probes provide 1:1, 10:1, 20:1, and 100:1 attenuation ratios with auto probe ID readout and a wide compensation range for a variety of scope inputs. They offer a small 2.5mm probe tip, 35MHz to 1.5GHz bandwidth range, 400VAC maximum input rating. Keysight Technologies Passive Test Probes operate in the 0°C to +50°C temperature range.

FEATURED PRODUCTS
KEYSIGHT