38074AAXL

Amphenol Auxel
248-38074AAXL
38074AAXL

Mfr.:

Description:
DIN Rail Terminal Blocks 1P - Power Distribution Block - 175A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.48 $19.48
$16.88 $168.80
$16.00 $320.00
$15.77 $946.20
$13.91 $1,391.00
$12.99 $3,377.40
$12.71 $6,355.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN Rail Terminal Blocks
RoHS:  
PDB
Brand: Amphenol Auxel
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Industrial Terminal Blocks
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Power Distribution Blocks & Connection Latches

Amphenol Auxel Power Distribution Blocks and Connection Latches are interconnection technologies mainly used in low-voltage distribution cabinets. This technology reduces fitting times, saves space, and allows easy identification of network phases. The power distribution blocks provide safe mounting on the DIN rail or directly screwed on the mounting plate. These blocks come in modular construction with 1 to 4-pole systems that can be built with several blocks. The connection latches are designed for 1P power distribution blocks and include a tin-plated surface with copper material. These power distribution blocks and connection latches are RoHS-compliant. Typical applications include industrial (motor drives), transportation (rail, automotive, and avionics), UPS, wind, smart grid, and electronics (data centers).