4573326591584

Soracom
432-4573326591584
4573326591584

Mfr.:

Description:
Mobile Modules LTE USB Modem with SIM slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.00 $120.00

Product Attribute Attribute Value Select Attribute
Soracom
Product Category: Mobile Modules
RoHS:  
USB 2.0
4.2 V
6 V
- 20 C
+ 60 C
Built-in
95 mm x 36 mm x 13 mm
LTE Cat 4
Box
Brand: Soracom
Product: LTE Cat 4
Product Type: Cellular Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Type: LTE Cat 4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620030
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C

Onyx LTE USB Cellular Modem Dongle

Soracom Onyx LTE USB Cellular Modem is a versatile connectivity solution that empowers IoT applications across virtually any industry. The USB-powered cellular dongle combines a modem with global 2G, 3G, and 4G/LTE frequency support and built-in antennas, making it easy to add cellular connectivity without needing extra components or power sources. With its end-product certification, the Soracom Onyx is ideal for everything from agriculture and healthcare to logistics and smart cities. Paired with global cellular connectivity courtesy of Soracom SIMs, this powerful modem can connect a smart device wherever it is deployed.