531-40017

Amphenol RF
523-531-40017
531-40017

Mfr.:

Description:
RF Connectors / Coaxial Connectors PC BOARD CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.43 $1,607.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
G Type
Jack (Socket)
75 Ohms
1 GHz
Solder
Straight
Panel Mount, Threaded
Body Finish: Matte Tin
Body Material: Brass
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Tin
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type G
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Type G Connectors

Amphenol RF Type G Connectors are a slide-on alternative to Type F with a 15A continuous current rating. The Type G series consists of bulkhead-mount jack receptacles and PCB-mount jack receptacles. These connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance, and salt spray. Amphenol RF Type G Connectors offer 75Ω impedance, making them ideal for CATV applications.