531-40065

Amphenol RF
523-531-40065
531-40065

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$3.20 $32.00
$3.04 $76.00
$2.96 $148.00
$2.82 $282.00
$2.47 $617.50
$2.40 $1,200.00
$2.05 $2,050.00
$1.90 $4,750.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
G Type
Jack (Socket)
75 Ohms
3 GHz
Solder
Straight
Body Finish: Tin
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Tin
Contact Termination: Solder
Coupling Mechanism: Push Pull
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type G
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99

Type G Connectors

Amphenol RF Type G Connectors are a slide-on alternative to Type F with a 15A continuous current rating. The Type G series consists of bulkhead-mount jack receptacles and PCB-mount jack receptacles. These connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance, and salt spray. Amphenol RF Type G Connectors offer 75Ω impedance, making them ideal for CATV applications.