5318/2TDHP

ebm-papst
5912-5318/2TDHP
5318/2TDHP

Mfr.:

Description:
DC Fans Tubeaxial Fan, 140x140x51mm, 48VDC, 241.3CFM, 41W, Speed Signal/Open Collector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$174.15 $174.15
$167.25 $1,672.50

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial Fan
140 mm
51 mm
140 mm
48 VDC
241 CFM (6.8 m3/min)
IP20
41 W
Speed Signal, Open Collector Output
Plastic
Wire Leads
5300TD
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 140 mm x 140 mm x 51 mm
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

5300 High-Performance Fans

ebm-papst 5300 High-Performance Fans feature an electronically commutated external rotor motor with protection against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). These tubeaxial DC fan offer dimensions of 140mm x 140mm x 51mm and a diecast aluminum housing material. ebm-papst 5300 High-Performance Fans meet UL, CSA, and VDE approvals on most models.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.