53J500E

Ohmite
588-53J500E
53J500E

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 500 Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
500 Ohms
3 W
150 V
5 %
Axial
30 PPM / C
14 mm
5.6 mm
+ 350 C
50
Bulk
Brand: Ohmite
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Economical Silicone Coated Wirewound Low Cost Silicone Coated Axial
Unit Weight: 1.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

50 Series Wirewound Power Resistors

Ohmite 50 Series Wirewound Power Resistors is an economically priced, industrial-grade wirewound power resistor. The 50 Series feature an all-welded construction with a high purity alumina ceramic core and high-quality RoHS grade tinned copper wire instead of copper weld, which produces better thermal characteristics. Ohmright 50 series accompanies Ohmite's wide range of axial leaded products.

In Stock: 6,074

Stock:
6,074 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$0.799 $7.99
$0.612 $15.30
$0.50 $50.00
$0.457 $114.25
$0.411 $205.50
$0.383 $383.00
$0.343 $1,715.00