5500.2361

Schurter
693-5500.2361
5500.2361

Mfr.:

Description:
Power Line Filters 30A 125VAC SPBF SCREW CLAMP 1 STAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$187.37 $187.37

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
125 VAC
30 A
Chassis Mount
Screw
500 uA
50 Hz
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1.075 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FMAB & FMAD CEE Connectors with Line Filter

Schurter FMAB 1-Phase and FMAB 3-Phase CEE Connectors with Line Filter provide an easy pre-wired solution with a universal flange for front or rear mounting and optimal filter position directly on the power entry. The FMAB connectors are effective against symmetrical interferences in a 300kHz to 100Mhz frequency range, while the FMAD connectors are effective against asymmetrical interferences in a 150kHz to 10Mhz frequency range. Schurter FMAB and FMAB connectors are designed for use in industrial and power distribution applications.