B1010SP0-1-R

CEL
551-B1010SP0-1-R
B1010SP0-1-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 CSR1010 IC +8dBm Pout Trace Ant

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BLE, Bluetooth 4.0
Class 2
I2C, SPI, UART
8 dBm
- 94 dBm
2.44 GHz
1.8 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Antenna Connector Type: PCB
Brand: CEL
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 4.17 mm
Length: 23.88 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 94 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Width: 16.64 mm
Unit Weight: 3.836 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B1010SP0 MeshConnect™ Bluetooth Smart Mini Modules

CEL B1010SP0 MeshConnect BLUETOOTH® Smart Mini Modules are single-mode BLUETOOTH® low energy devices. These modules eliminate the design risk and reduce time-to-market for BLUETOOTH® low-energy wireless solutions, including the innovative CSRmesh protocol. MeshConnect B1010SP0 modules provide a high 50m to 100m RF range. The CEL MeshConnect mini-modules are compatible with CEL's existing line of ZigBee and thread-based modules. This allows an easy transition between multiple wireless networking standards via drop-in compatible module hardware.

Availability

Stock: