581-01-48-009

Cinch
538-581-01-48-009
581-01-48-009

Mfr.:

Description:
Automotive Connectors ME HDR 48P WO/ FERRITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
288
Expected 11/08/2026
576
Expected 27/08/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.15 $25.15
$24.83 $248.30
$20.93 $1,046.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Automotive Connectors
RoHS:  
Headers
48 Position
Pin (Male)
Through Hole
Solder Pin
Tin
Blue
ME
Brand: Cinch
Contact Gender: Pin (Male)
Contact Material: Brass
Family: ModICE
Material: Silicone Rubber
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 72
Subcategory: Automotive Connectors
Tradename: ModICE
Part # Aliases: 5810148009
Unit Weight: 122.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ModICE® ME Modular Integrated Connector Enclosures

Cinch ModICE® ME Modular Integrated Connector Enclosures are sealed enclosures for rugged electronic control modules. The enclosures feature a PCB board size of approximately 4.08" x 3.35" (103mm x 85mm). The Modular Integrated Connector Enclosure (ModICE) product line is available in 3 sizes: 18, 30, and 48 I/O header configurations. The ModICE product line offers ingress protection ratings of IP65, IP66, IP67, and IP69K.

ModICE® Enclosures

Cinch ModICE® are connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The complete lineup is available in three sizes (SE, ME, and LE) and with multiple header configurations. These enclosures offer an IP67 or IP69K protection rating and resist most fluids used in industrial applications. The base interconnect technology is the Cinch 1.5mm SHS system, a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.