DLP471TEEVM

Texas Instruments
595-DLP471TEEVM
DLP471TEEVM

Mfr.:

Description:
Display Development Tools DLP471TE evaluation module for 4K UHD di

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,198.85 $1,198.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP471TE
12 VDC
Serial, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DLP471TE Evaluation Module for 4K UHD Digital Micromirror Device (DMD)
For Use With: 0.47 inch 4K UHD DMD
Product Type: Display Development Tools
Series: DLP471TE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DLP471TEEVM DLP Evaluation Module (EVM)

Texas Instruments DLP471TEEVM Evaluation Module (EVM) offers a reference design to enable faster development for users of the DLPC7540 chips. When combined with the DLPC7540EVM the user can accelerate the prototyping time of a DLP 0.47-inch 4K UHD system. The Texas Instruments DLP471TEEVM provides a solution for evaluating the 0.47-inch 4K UHD DMD, which is designed to pair with the DLPC7540EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.