7029-3637

Amphenol / SV Microwave
523-70293637
7029-3637

Mfr.:

Description:
RF Cable Assemblies SMA Male to SMA Male 6''

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 05/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$183.69 $183.69
$156.16 $1,561.60
$146.38 $3,659.50
$141.56 $7,078.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS: N
REACH - SVHC:
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohmss
18 GHz
0.085 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 18 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Test/Quality Data

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Low Profile RF Cable Assemblies

Amphenol / SV Microwave Low Profile RF Cable Assemblies are fixed-length cable assemblies with high-frequency versions up to 26.5GHz. The cable assemblies incorporate a ferrule design that protects the cable from overbending. This maintains the shortest distance from the front of the coupling nut to the back of the cable bend. Amphenol / SV Microwave Low Profile RF Cable Assemblies are available for 0.047, 0.085, and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The cable assemblies feature broadband performance DC to 18GHz with low reflection stainless steel construction, and 1/4-36 threaded coupling offers high performance in a compact design. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations, and process controls.