73287-0631

Molex
538-73287-0631
73287-0631

Mfr.:

Description:
RF Terminators SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$200.88 $200.88
$156.11 $7,805.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Terminators
2.9 mm
Male
50 Ohms
40 GHz
Stainless Steel
Normal
Brand: Molex
Product Type: RF Terminators
Series: 73287
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Part # Aliases: 732870631 0732870631 TS400MC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

Coax RF Terminators

Molex Coax RF Terminators operate in 18GHz, 40GHz, or 26.5GHz frequency ranges, depending on the interface used. These terminators feature several interfaces, including SMA, type-N, and 2.92mm terminations. The RF terminators feature 1W and 2W average input power at 25°C and 50Ω impedance. These coax terminators are ideal for aerospace and defence applications.