7443000910120

Wurth Elektronik
710-7443000910120
7443000910120

Mfr.:

Description:
Power Inductors - SMD WE-HCMD TLVR 120nH 98A 9010 125uOhms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,100

Stock:
1,100 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.45 $2.45
$2.22 $22.20
$1.98 $99.00
$1.75 $175.00
Full Reel (Order in multiples of 500)
$1.52 $760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
High Current Flat Wire Inductor
120 nH
15 %
78 A
125 mOhms
98 A
- 40 C
+ 125 C
Standard
9.3 mm
6.1 mm
10.2 mm
AEC-Q200
WE-HCMD
Reel
Cut Tape
MouseReel
Application: Trans-Inductor Voltage Regulator
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-HCMD High-Current Inductors

Würth Elektronik WE-HCMD High-Current Inductors feature high saturation current and high coupling factor for CPU motherboards, powering processors, or FPGAs. These inductors include a 70nH to 200nH inductance range, 125µΩ low RDC, and up to 190A saturation current with up to 0.98 high coupling factor. The WE-HCMD inductors operate at 125°C and come in an MnZn core, high-permeability material. Typical applications include TLVR topology, internet switches, multiphase voltage regulators, and high-power ASIC devices.