74AHC1G4210GWH

Nexperia
771-74AHC1G4210GWH
74AHC1G4210GWH

Mfr.:

Description:
Multipliers/Dividers SOT353-1 DIVIDER/OSCILLATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,924

Stock:
3,924 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.255 $2.55
$0.221 $22.10
$0.204 $51.00
$0.194 $97.00
$0.186 $186.00
Full Reel (Order in multiples of 3000)
$0.175 $525.00
$0.171 $1,026.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
AHC
TSSOP-5
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Frequency: 70 MHz to 165 MHz
Input Voltage: 0 V to 5.5 V
Logic Type: CMOS
Operating Supply Current: 40 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 25 mA
Output Voltage: 0 V to 5.5 V
Pd - Power Dissipation: 250 mW
Product Type: Multipliers / Dividers
Propagation Delay Time: 19 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935307091125
Unit Weight: 5.509 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74AHC1G42x Single-Output Logic Dividers

Nexperia 74AHC1G42x Single-Output Logic Dividers are advanced high-speed CMOS dividers with an oscillator designed to save space, increase efficiency, and reduce overall system costs. These single-output dividers are offered in a smaller package than general-purpose multiple-output logic dividers (up to 93% PCB space saving compared to HC40x series in SO16). Nexperia 74AHC1G42x Single-Output Logic Dividers feature overvoltage-tolerant inputs for mixed voltage mode operation, increasing reliability and flexibility in designs. The series is available in a 10-stage, 12-stage, or 14-stage variant in a compact TSSOP5 package.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.